PDP SEO Portlet

PCF2123BS/1,512

RTC IC, YY-MM-DD-DW, HH:MM:SS, SPI, 1.1 V to 5.5 V, 16 Pins, HVQFN-EP

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF2123BS/1,512
Secondary Manufacturer Part#: PCF2123BS/1,512
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF2123 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.25 Mbit/s. An alarm and timer function is also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock.

  • Real time clock provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
  • Low backup current while running: typical 100 nA at VDD = 2.0 V and Tamb = 25 ?
  • Resolution: seconds to years
  • Watchdog functionality
  • Freely programmable timer and alarm with interrupt capability
  • Clock operating voltage: 1.1 V to 5.5 V
  • 3 line SPI-bus with separate, but combinable data input and output
  • Serial interface at VDD = 1.8 V to 5.5 V
  • 1 second or 1 minute interrupt output
  • Integrated oscillator load capacitors for CL = 7 pF
  • Internal Power-On Reset (POR)
  • Open-drain interrupt and clock output pins
  • Programmable offset register for frequency adjustment

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
HVQFN-EP
SPI
16
85 °C
-40 °C
PCF2123 Series
5.5 Vdc
1.1 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: