PDP SEO Portlet

PCAL9555AHF,128

I/O Expander, 16 Bit, 16 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 24 Pins, HWQFN

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCAL9555AHF,128
Secondary Manufacturer Part#: PCAL9555AHF,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCAL9555AHF,128 is a 16-bit Input/output (GPIO) Expander with interrupt and weak pull-up resistors for I²C-bus/SMBus applications. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 to 5.5V allows the PCAL9555A to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. It contains the PCA9555 register set of four pairs of 8-bit configuration, input, output and polarity inversion registers and additionally, the expander has Agile I/O, which are additional features specifically designed to enhance the I/O. The additional features includes programmable output drive strength, latchable inputs, programmable pull-up/pull-down resistors, maskable interrupt, interrupt status register, programmable open-drain or push-pull outputs.

  • Low standby current consumption
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Open-drain active LOW interrupt output (INT)\
  • Internal power-ON reset
  • Power-up with all channels configured as inputs with weak pull-up resistors
  • No glitch on power-up
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Bank selectable push-pull or open-drain output stages
  • Read-only register identifies the source of an interrupt

Technical Attributes

Find Similar Parts

Description Value
HWQFN
I2C, SMBus
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
16 Bit
16
24
-40 to 85 °C
85 °C
-40 °C
24
4 x 4 x 0.75(Max)
Industrial
HWQFN
5.5 V
1.65 V
Low-Voltage 16-Bit I2C-Bus GPIO with Agile I/O Interrupt and Weak Pull-Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.90414
12000+
$0.85527
24000+
$0.83276
48000+
$0.81141
96000+
$0.79112