PCAL9554BPWJ
I2C Bus I/O Expander 16-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The PCAL9554BPWJ is an 8-bit general purpose Input/output (GPIO) Expander with interrupt and weak pull-up for I²C-bus/SMBus applications. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 to 5.5V allows the expander to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. It contains the PCA9554A register set of four 8-bit configuration, input, output and polarity inversion registers and additionally, the expander has Agile I/O, which are additional features specifically designed to enhance the I/O. The additional features includes programmable output drive strength, latchable inputs, programmable pull-up/pull-down resistors, maskable interrupt, interrupt status register, programmable open-drain or push-pull outputs.
- Low standby current consumption
- Open-drain active LOW interrupt output (INT)\
- 400kHz Fast-mode I²C-bus
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD 78, class II
- Bank selectable push-pull or open-drain output stages
- Input port register values changes are kept until the input port register is read
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 0.95(Max) | ||
| Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |