PDP SEO Portlet

PCAL6416AEV-ARD

Evaluation Board, PCAL6416A, Arduino EVKs to Evaluate 16-Bit General-Purpose I/O Expander

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCAL6416AEV-ARD
Secondary Manufacturer Part#: PCAL6416AEV-ARD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCAL6416AEV-ARD is a PCAL6416A 16-bit GPIO Arduino® shield evaluation board. The PCAL6416AEV-ARD Arduino shield allows easy integration with Arduino EVKs to evaluate 16-bit general-purpose I/O expander features for interfacing to sensors, push buttons, keypad, etc. A graphical interface allows the user to easily explore the different functions of the GPIO expander to create an evaluation system.

  • PCAL6416A low-voltage translating 16bit I²C-Bus/SMBus I/O expander
  • I/O connector for external access to IC input-output pins
  • Eight user switches connected to I/O pins of the IC
  • Eight user LEDs connected to I/O pins of the IC
  • Equipped with Arduino Uno R3 port for direct connection with Arduino devices
  • Fully compliant with IMXRT1050 EVK board
  • Fully compliant with LPCXpresso55S69 dev board
  • Compliant with i.MX mini LPDDR4 EVK board

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.29412
2+
$34.99358
4+
$34.69411
8+
$34.39184
16+
$34.09091