PCAL6408APWJ
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCAL6408APWJ
Secondary Manufacturer Part#: PCAL6408APWJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8bit | ||
| 400 kHz | ||
| Serial-I2C | ||
| I2C, SMBus | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 8 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 Bit | ||
| 8 | ||
| 16 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Open Drain | ||
| 16TSSOP | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 0.95(Max) mm | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |