PCAL6408AEX1Z
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCAL6408AEX1Z
Secondary Manufacturer Part#: PCAL6408AEX1Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 16X2QFN | ||
| 16 | ||
| 1.6 x 1.6 x 0.35 mm | ||
| Industrial | ||
| X2QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |