PDP SEO Portlet

PCA9957HN-ARD

Evaluation Board, PCA9957HN, Constant Current LED Driver, Arduino EVKs to Evaluate LED Controller

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9957HN-ARD
Secondary Manufacturer Part#: PCA9957HN-ARD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9957HN-ARD is a LED Driver Arduino® shield evaluation board. The Arduino shield allows easy integration with Arduino EVKs to evaluate the LED controller features for colour mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system.

  • PCA9957 24-channel SPI serial bus 32mA/5.5V constant-current LED driver
  • Support up to four groups of LED gradation control
  • Each LED channel assigned to one of four groups
  • For each group, PCA9959 supports 64-grid brightness control
  • Each LED output has 6bit resolution pre-set current configuration with an absolution accuracy of ±8%
  • Supply voltage range from 2.7V to 5.5V, low standby current of 170µA
  • 10MHz SPI interface, output enable (/OE) pin

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$41.16
2+
$40.95
4+
$40.74
8+
$40.53
16+
$40.32