PDP SEO Portlet

PCA9849PWJ

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9849PWJ
Secondary Manufacturer Part#: PCA9849PWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
TSSOP
Analog Multiplexer
Surface Mount
Serial I2C, SMBus
Gold over Nickel Palladium
260 °C
24 Ohm
Surface Mount
MSL 1 - Unlimited
4:01
2
16
8
2
24 O
15 O
150 uA
3, 6 V
-40 to 85 °C
85 °C
-40 °C
16TSSOP
16
Single Supply
5 x 4.4 x 0.95 mm
No
Industrial
TSSOP
800mV to 3.6V, 1.65V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.59757
5000+
$1.51122
10000+
$1.47145
20000+
$1.43372
40000+
$1.39788