PCA9848PWJ
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PCA9848PWJ
Secondary Manufacturer Part#: PCA9848PWJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| I2C Bus Switch | ||
| 260 | ||
| 24 Ohm | ||
| 3.6 V | ||
| 0.8|1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 24TSSOP | ||
| 24 | ||
| 7.9(Max) x 4.5(Max) x 0.95(Max) | ||
| Industrial | ||
| TSSOP | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |