PDP SEO Portlet

PCA9704PW/Q900J

Shift Register 1-Element 8Stage Octal Serial to Serial 16-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: PCA9704PW/Q900J
Secondary Manufacturer Part#: PCA9704PW/Q900J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
Shift Register
260 °C
Surface Mount
MSL 1 - Unlimited
1
8
1
1
1
8
4.5 to 5.5 V
-40 to 125 °C
Serial to Serial
Open Drain
16TSSOP
No
16
Synchronous
5 x 4.4 x 0.95 mm
No
Synchronous
Extended Industrial
TSSOP
No
Positive-Edge
Octal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.65586
5000+
$2.5123
10000+
$2.44618
20000+
$2.38346
40000+
$2.32388