PDP SEO Portlet

PCA9701PW,118

GPI Shift Register 24-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: PCA9701PW,118
Secondary Manufacturer Part#: PCA9701PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9701/PCA9702 are low power 18 V tolerant SPI General Purpose Input (GPI) shift register designed to monitor the status of switch inputs. It generates an interrupt when one or more of the switch inputs change state. The input level is recognized as a HIGH when it is greater than 0.7 x VDD and as a LOW when it is less than 0.4 x VDD (minimum threshold of 2 V at 5 V node). The PCA9701 can monitor up to 16 switch inputs and the PCA9702 can monitor up to 8 switch inputs. The falling edge of the CS pin samples the input port status and clears the interrupt. When CS is LOW, the rising edge of the SCLK loads the shift register and shifts the value out of the shift register. The serial input is sampled on the falling edge of SCLK. Each of the input ports has a 18 V breakdown ESD protection circuit. When used with a series resistor (minimum 100 kO), the input can connect to a 12 V battery and support double battery, reverse battery, 27 V jump start and 40 V load dump conditions in automotive applications. Higher voltages can be tolerated on the inputs depending on the series resistor used to limit the input current. With both the high breakdown voltage and high ESD, these devices are useful for both automotive and mobile applications. The PCA9703/PCA9704 are new pin compatible devices for the PCA9701/PCA9702 which have an interrupt masking feature allowing selected inputs to not generate interrupts and provides higher ground offset of 0.55 x VDD (minimum of 2.5 V at 5 V node) with minimum hysteresis of 0.05 x VDD (minimum of 225 mV at 5 V node).

  • 16 general purpose input ports (PCA9701) or 8 general purpose input ports (PCA9702)
  • 18 V tolerant input ports with 100 kO external series resistor
  • Input LOW threshold 0.4 x VDD with minimum of 2 V at VDD = 4.5 V
  • Open-drain interrupt output
  • Interrupt enable pin (INT_EN) disables interrupt output
  • VDD range: 2.5 V to 5.5 V
  • IDD is very low 2.5 µA maximum
  • SPI serial interface with speeds up to 5 MHz
  • ESD protection exceeds 8 kV HBM per JESD22-A114, 350 V MM, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Operating temperature range: -40 °C to +125 °C
  • PCA9701 offered in SO24, TSSOP24 and HWQFN24 packages
  • PCA9702 offered in TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
24TSSOP
24
7.9 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.51414
5000+
$1.4323
10000+
$1.3946
20000+
$1.35885
40000+
$1.32488