PDP SEO Portlet

PCA9674APW,118

I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 2.3 V to 5.5 V, 16 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9674APW,118
Secondary Manufacturer Part#: PCA9674APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9674APW,118 is a remote 8bit I/O expander for Fm+ I²C-bus with interrupt. It provides general-purpose remote I/O expansion via the two-wire bidirectional I²C-bus (serial clock (SCL), serial data (SDA)). The device consists of eight quasi-bidirectional ports, 1MHz I²C-bus Fast-mode Plus (Fm+) family interface, with high speed data transfer it can support PWM dimming of LEDs, and higher I²C-bus drive 30mA for more devices can be on the bus without the need for bus buffers. Three hardware address inputs and interrupt output operating between 2.3V and 5.5V. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs. Application includes LED signs and displays, servers, key pads, industrial control, medical equipment, PLCs, cellular telephones, mobile devices, gaming machines, instrumentation and test measurement.

  • I²C-bus to parallel port expander, 1MHz I²C-bus interface (Fast-mode Plus I²C-bus)
  • SDA with 30mA sink capability for 4000pF buses
  • 8-bit remote I/O pins that default to inputs at power-up
  • Latched outputs with 25mA sink capability for directly driving LEDs
  • Active LOW open-drain interrupt output
  • Readable device ID (manufacturer, device type, and revision)
  • Software Reset pushes the device back to Power-On Reset state
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • TSSOP16 package, ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
I2C, SMBus
Gold
260
Surface Mount
MSL 1 - Unlimited
8 Bit
8
16
-40 to 85 °C
85 °C
-40 °C
16TSSOP
16
5.1 x 4.5 x 0.95 mm
TSSOP
5.5 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.848
5000+
$0.84376
10000+
$0.83952
20000+
$0.83528
40000+
$0.83104