PDP SEO Portlet

PCA9665PW,118

Parallel Bus to I2C Bus Controller 20-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9665PW,118
Secondary Manufacturer Part#: PCA9665PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9665/PCA9665A serves as an interface between most standard parallel-bus microcontrollers/microprocessors and the serial I²C-bus and allows the parallel bus system to communicate bidirectionally with the I²C-bus. The PCA9665/PCA9665A can operate as a master or a slave and can be a transmitter or receiver. Communication with the I²C-bus is carried out on a Byte or Buffered mode using interrupt or polled handshake. The PCA9665/PCA9665A controls all the I²C-bus specific sequences, protocol, arbitration and timing with no external timing element required. The PCA9665 and PCA9665A have the same footprint as the PCA9564 with additional features:

  • Parallel-bus to I²C-bus protocol converter and interface
  • Both master and slave functions
  • Multi-master capability
  • Internal oscillator trimmed to 15 % accuracy reduces external components
  • 1 Mbit/s and up to 25 mA SCL/SDA IOL (Fast-mode Plus (Fm+)) capability
  • I²C-bus General Call capability
  • Software reset on parallel bus
  • 68-byte data buffer
  • Operating supply voltage: 2.3 V to 3.6 V
  • 5 V tolerant I/Os
  • Standard-mode and Fast-mode I²C-bus capable and compatible with SMBus
  • PCA9665A ‘glitch-free’ restart is suitable for use with buffer drivers
  • ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered:
    • PCA9665: SO20, TSSOP20, HVQFN20
    • PCA9665A: TSSOP20

Technical Attributes

Find Similar Parts

Description Value
Gold
265
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
20
6.6 x 4.5 x 0.95 mm
TSSOP
Parallel Bus to I2C Bus Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.84576
5000+
$1.81599
10000+
$1.78588
20000+
$1.75592
40000+
$1.72616