PCA9633PW,118
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: PCA9633PW,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| null | ||
| null | ||
| 5.5 V | ||
| -40 °C | ||
| 100 mA | ||
| 4 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| TSSOP | ||
| 85 °C | ||
| null | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |