PDP SEO Portlet

PCA9616PW,118

Differential I2C-Bus Buffer, 800mV to 5.5 V Supply, -40 °C to 85 °C, TSSOP-10

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: PCA9616PW,118
Secondary Manufacturer Part#: 41AH8236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9616PW,118 is a fast-mode plus (Fm+) SMBus/I²C-bus buffer that extends the normal single-ended SMBus/I²C-bus through electrically noisy environments using a differential SMBus/I²C-bus (dI²C) physical layer, which is transparent to the SMBus/I²C-bus protocol layer. It consists of three single-ended to differential driver channels for the SCL (serial clock), SDA (serial data), and a third channel useful for INT or other signalling. The use of differential transmission lines between identical dI²C bus buffers removes electrical noise and common-mode offsets that are present when signal lines must pass between different voltage domains, are bundled with hostile signals, or run adjacent to electrical noise sources, such as high-energy power supplies and electric motors. The application includes control of power supplies in high noise environments, the transmission of I²C-bus between equipment cabinets, commercial lighting, and industrial heating/cooling control.

  • Hot swap (allows insertion or removal of modules or card without disruption to bus data)
  • Compatible with I²C-bus standard/fast-mode and SMBus, fast-mode plus up to 1MHz
  • Active HIGH (internal pull-up resistor) enable disables the device to high-impedance state
  • Single-ended I²C-bus on card side up to 540pF 2.2V and 400pF 2.4V
  • Supports arbitration and clock stretching across the dI²C-bus buffers
  • Powered-off and powering-up high-impedance I²C-bus pins
  • Operating supply voltage (VDD(A)) range of 0.8V to 5.5V with single-ended side 5.5V tolerant
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Operating temperature range from -40°C to +85°C, TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
Bus Buffer
Gold Over Nickel Palladium
260 °C
2 mA
2 mA
150 ns
Surface Mount
MSL 1 - Unlimited
2.3 to 5.5 V
-40 to 85 °C
16TSSOP
16
5.1(Max) x 4.5(Max) x 0.95(Max) mm
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$4.26
10+
$3.23
25+
$2.97
50+
$2.82
100+
$0
250+
$0
500+
$2.78