PDP SEO Portlet

PCA9601D,118

Bidirectional Bus Buffer, PCA9601, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9601D,118
Secondary Manufacturer Part#: PCA9601D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9601 is designed to isolate I²C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000 pF. The PCA9601 is a higher-speed version of the P82B96 and a higher drive version of the PCA9600 that allows many more Fast-mode Plus (Fm+) slaves on remote daughter cards in applications with temperature range of 0 °C to 85 °C. It creates a non-latching, bidirectional, logic interface between a normal I²C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1 MHz, and the high drive side is compatible with the Fast-mode Plus specifications. The PCA9601 features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non I²C-bus-compliant logic levels such as SMBus, PMBus, or with microprocessors that use those same TTL logic levels. 15 mA drive capability over 0 °C to 85 °C at SX/SY allows driving a 5 V Fm+ bus with 470 pF loading. The separation of the bidirectional I²C-bus signals into unidirectional TX and RX signals enables the SDA and SCL signals to be transmitted via balanced transmission lines (twisted pairs), or with galvanic isolation using opto or magnetic coupling. The TX and RX signals may be connected together to provide a normal bidirectional signal.

  • Bidirectional data transfer of I²C-bus signals
  • 15 mA SX/SY sink capability yields 5 V Fm+ bus rise time with 470 pF loads
  • Isolates capacitance allowing > 400 pF on SX/SY side and 4000 pF on TX/TY side
  • 1 MHz operation on up to 20 meters of wire (see AN10658)
  • Supply voltage range of 2.5 V to 15 V with I²C-bus logic levels on SX/SY sideindependent of supply voltage
  • Splits I²C-bus signal into pairs of forward/reverse TX/RX, TY/RY signals for interfacewith opto-electrical isolators and similar devices that need unidirectional input andoutput signal paths
  • Low power supply current
  • ESD protection exceeds 4500 V HBM per JESD22-A114, and 1400 V CDM perJESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered: SO8 and TSSOP8 (MSOP8)

Technical Attributes

Find Similar Parts

Description Value
SOIC
Bidirectional Bus Buffer
PCA9601
2 Element
2Input
8
85 °C
-40 °C
15 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.10591
5000+
$2.07193
10000+
$2.03758
20000+
$2.0034
40000+
$1.96944