PDP SEO Portlet

PCA9574BS,118

I2C Bus and SMBus 16-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9574BS,118
Secondary Manufacturer Part#: PCA9574BS,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9574 is a CMOS device that provides 8 bits of General Purpose parallel Input/Output (GPIO) expansion in low voltage processor and handheld battery powered mobile applications and was developed to enhance the NXP family of I²C-bus I/O expanders. The improvements include lower supply current, lower operating voltage of 1.1 V to 3.6 V, dual and separate supply rails to allow voltage level translation anywhere between 1.1 V and 3.6 V, 400 kHz clock frequency, and smaller packaging. Any of the eight I/O ports can be configured as an input or output independent of each other and default on start-up to inputs. I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum; for example in battery powered mobile applications and clamshell devices for interfacing to sensors, push buttons, keypad, etc. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. PCA9574 has built-in level shifting feature that makes these devices extremely flexible in mixed signal environments where communication between incompatible I/Os is required. The core of PCA9574 can operate at a voltage as low as 1.1 V while the I/O bank can operate in the range 1.1 V to 3.6 V. Bus-hold with programmable on-chip pull-up or pull-down feature for I/Os is also provided. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration register bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the read register can be inverted with the Polarity inversion register (active HIGH or active LOW operation). Either a bus-hold function or pull-up/pull-down feature can be selected by programming corresponding registers. The bus-hold provides a valid logic level when the I/O bus is not actively driven. When bus-hold feature

  • 400 kHz I²C-bus serial interface
  • Compliant with I²C-bus Standard-mode (100 kHz)
  • Separate supply rails for core logic and I/O bank provides voltage level shifting
  • 1.1 V to 3.6 V operation with level shifting feature
  • Very low standby current: < 1 µA
  • 8 configurable I/O pins that default to inputs at power-up
  • Outputs:
    • Totem pole: 1 mA source and 3 mA sink
    • Independently programmable 100 kO pull-up or pull-down for each I/O pin
    • Open-drain active LOW interrupt (INT) output pin allows monitoring of logic level change of pins programmed as inputs
  • Inputs:
    • Programmable bus hold provides valid logic level when inputs are not actively driven
    • Programmable Interrupt Mask Control for input pins that do not require an interrupt when their states change or to prevent spurious interrupts default to mask at power-up
    • Polarity inversion register allows inversion of the polarity of th

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16HVQFN EP
16
3.1 x 3.1 x 0.95 mm
Industrial
HVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.7242
12000+
$0.71662
24000+
$0.71295
48000+
$0.70928
96000+
$0.7056