PDP SEO Portlet

PCA9570GMH

I/O Expander, 4 bit, I2C, 1.1 V, 3.6 V, XQFN, 8 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9570GMH
Secondary Manufacturer Part#: PCA9570GMH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9570GMH is a remote 4bit general purpose outputs for 1MHz I2C-bus. This CMOS device provides 4 bits of general-purpose parallel output (GPO) expansion in low voltage processor and handheld battery powered mobile applications. It operates at 1MHz I2C-bus speeds while maintaining backward compatibility to Fast-mode (400kHz) and Standard-mode (100kHz). The PCA9570 is a streamlined GPO that consists of 4-bit push-pull outputs that offer low current consumption, small packaging options. The PCA9570 output expander provides a simple solution when additional outputs are needed while keeping interconnections and floor space to a minimum, for example, in battery powered mobile applications where PCBs are crowded for interfacing to sensors, push buttons, etc. Typical applications include smart phones and tablets, portable medical equipment, portable instrumentation and test measurement.

  • Operating voltage range from 1.1V to 3.6V
  • Compliant with the I2C-bus fast and standard modes
  • Latched outputs with a sink/source capability of 4mA at 3.3V
  • Software reset
  • Power-on reset
  • Low standby current
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • 8 pin XQFN package
  • Ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
4
-40 to 85 °C
8
1.4 x 1.2 x 0.475(Max)
Industrial
XQFN
General Purpose Parallel Output(GPO) Expansion

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.43714
8000+
$0.41351
16000+
$0.40263
32000+
$0.39231
64000+
$0.3825