PCA9564PW,118
Interface Bridges, Parallel Bus to I2C, 2.3 V, 3.6 V, TSSOP, 20 Pins, -40 °C
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: PCA9564PW,118
Secondary Manufacturer Part#: PCA9564PW,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |