PDP SEO Portlet

PCA9559PW,118

Multiplexer/I2C Bus Switch 20-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: PCA9559PW,118
Secondary Manufacturer Part#: PCA9559PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9559 is a 20-pin CMOS device consisting of one 6-bit non-volatile EEPROM registers, 5 hardware pin inputs and a 5-bit multiplexed output with one latched EEPROM bit. It is used for DIP switch-free or jumper-less system configuration and supports Mobile and Desktop VID Configuration, where 2 preset values (1 set of internal non-volatile registers and 1 set of external hardware pins) set processor voltage for operation in either performance or deep sleep modes. The PCA9559 is also useful in server and telecom/networking applications when used to replace DIP switches or jumpers, since the settings can be easily changed via I²C/SMBus without having to power down the equipment to open the cabinet. The non-volatile memory retains the most current setting selected before the power is turned off. The PCA9559 typically resides between the CPU and Voltage Regulator Module (VRM) when used for CPU VID (Voltage IDentification code) configuration. It is used to bypass the CPU-defined VID values and provide a different set of VID values the VRM, if an increase in the CPU voltage is desired. An increase in CPU voltage combined with an increase in CPU frequency leads to a performance boost of up to 7.5pct. Lower CPU voltage reduces power consumption. The PCA9559 has 2 address pins allowing up to 4 devices to be placed on the same I²C-bus or SMBus.

  • 5-bit 2-to-1 multiplexer, 1-bit latch DIP switch
  • 6-bit internal non-volatile register
  • Internal non-volatile register programmable and readable via I²C-bus
  • Override input forces all outputs to logic 0
  • 5 open drain multiplexed outputs
  • 1 open drain non-multiplexed (latched) output
  • 5 V and 2.5 V tolerant inputs
  • Useful for ?jumperless? configuration of PC motherboards
  • 2 address pins, allowing up to 4 devices on the I²C-bus
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JESDEC Standard JESD78 which exceeds 100 mA

Technical Attributes

Find Similar Parts

Description Value
Multiplexer/I2C Bus Switch
Gold
260 °C
100 uA
8 mA
43 ns
Surface Mount
MSL 1 - Unlimited
2
6
3 to 3.6 V
0 to 70 °C
20TSSOP
20
6.6 x 4.5 x 0.95 mm mm
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.94472
5000+
$0.9399
10000+
$0.93508
20000+
$0.93026
40000+
$0.92544