PDP SEO Portlet

PCA9555PW,118/BKN

I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9555PW,118/BKN
Secondary Manufacturer Part#: PCA9555PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9555PW,118 is a 16-bit parallel Input/output (GPIO) Expander for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expander. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration and smaller packaging. The I/O expander provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. It consists of two 8-bit configuration (input or output selection); input, output and polarity inversion (active HIGH or active LOW operation) registers. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each Input or Output is kept in the corresponding Input or Output register. The polarity of the read register can be inverted with the polarity inversion register. All registers can be read by the system master.

  • Polarity inversion register
  • Active low interrupt output
  • Low standby current consumption
  • Noise filter on SCL/SDA input
  • No glitch on power-up
  • Internal power-ON reset
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
16
-40 to 85 °C
24TSSOP
24
7.9 x 4.5 x 0.95 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: