PDP SEO Portlet

PCA9555BSHP

I2C and SMBus GPIO Expander 24-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9555BSHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/Os
  • Polarity Inversion register
  • Active LOW interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset
  • 16 I/O pins which default to 16 inputs
  • 0 Hz to 400 kHz clock frequency
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Six packages offered: DIP24, SO24, SSOP24, TSSOP24, HVQFN24 and HWQFN24

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-40 °C
null
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 1.52271
6000+
$1.52271
12000+
$1.4404
24000+
$1.4025
48000+
$1.36654
96000+
$1.33238
SubTotal:
$9,136.26