PDP SEO Portlet

PCA9555AHF,128

I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, HWQFN, 24 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9555AHF,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9555AHF,128 is a 16-bit Input/output (GPIO) Expander with interrupt and weak pull-up resistors for I²C-bus/SMBus applications. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 to 5.5V allows the PCA9555A to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. It contains the PCA9555 register set of four pairs of 8-bit configuration, input, output and polarity inversion registers. The PCA9555A is a pin-to-pin replacement to the PCA9555 and other industry-standard devices. A more fully featured device, it is available with Agile I/O features. The expander open-drain interrupt (INT) output is activated when any input state differs from its corresponding input port register state and is used to indicate to the system master that an input state has changed.

  • Low standby current consumption
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Open-drain active LOW interrupt output (INT)\ Internal power-ON reset
  • Power-up with all channels configured as inputs with weak pull-up resistors
  • No glitch on power-up
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II

Technical Attributes

Find Similar Parts

Description Value
16 bit
null
16 I/O's
-40 °C
1.65 V
5.5 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 1.05986
6000+
$1.05986
12000+
$1.00257
24000+
$0.97618
48000+
$0.95115
96000+
$0.92738
SubTotal:
$6,359.16