PDP SEO Portlet

PCA9554D,118

I/O Expander, 8 bit, I2C, SMBus, 2.3 V, 5.5 V, SOIC, 16 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9554D,118
Secondary Manufacturer Part#: PCA9554D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9554D is an 8-bit parallel Input/output (GPIO) Expander for I²C-bus/SMBus applications and were developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration, 400kHz clock frequency. The I/O expander provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans and so on. It consists of an 8-bit configuration register (input or output selection); 8-bit input port register, 8-bit output port register and an 8-bit polarity inversion register (active HIGH or active LOW operation). The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input port or output port register. The polarity of the read register can be inverted with the polarity inversion register.

  • Polarity inversion register
  • Active low interrupt output
  • Low standby current consumption
  • Noise filter on SCL/SDA input
  • No glitch on power-up
  • Internal power-ON reset
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16SO
16
10.5 x 7.6 x 2.45 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.79782
2000+
$0.77025
4000+
$0.7663
8000+
$0.76235
16000+
$0.7584