PDP SEO Portlet

PCA9554CBSHP

Low-Voltage 8-Bit I2C-Bus and SMBus Low Power I/O Port 16-Pin HVQFN T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9554CBSHP
Secondary Manufacturer Part#: PCA9554CBSHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9554CBSHP is a low-voltage 8bit general purpose input/output (GPIO) expander with interrupt and weak pull-up resistors for I²C-bus/SMBus applications. The only difference between the PCA9554B and PCA9554C is their I²C fixed address allowing a larger number of the same device on the I²C-bus with no chance of address conflict. NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs, fan control, etc. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 V to 5.5 V allows the PCA9554B to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. It contains a register set of 8bit Configuration, Input, Output, and Polarity Inversion registers.

  • Operating power supply voltage range from 1.65V to 5.5V
  • Schmitt-trigger action for slow i/p transition, better switching noise immunity at SCL and SDA i/ps
  • 5V tolerant I/Os, open-drain active LOW interrupt output (active low, INT)
  • 400KHz fast-mode I²C-bus, input/output configuration register, I²C-bus to parallel port expander
  • Polarity inversion register, internal power-on reset, no glitch on power-up
  • Power-up with all channels configured as inputs with weak pull-up resistors
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100 mA per JESD78, Class II
  • ESD protection exceeds JESD22, 2000V Human Body Model (A114-A), 1000V Charged-Device Model (C101)
  • HVQFN16 package, ambient operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16
3 x 3 x 0.85
Industrial
HVQFN
Low-Voltage 8-Bit I2C-Bus and SMBus Low Power I/O Port with Interrupt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.71329
12000+
$0.67473
24000+
$0.65697
48000+
$0.64013
96000+
$0.62412