PCA9554ADB,118
I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 2.3 V to 5.5 V, 16 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| I2C, SMBus | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 Bit | ||
| 8 | ||
| 16 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SSOP | ||
| 16 | ||
| 6.4 x 5.4 x 1.8 mm | ||
| SSOP | ||
| 5.5 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |