PDP SEO Portlet

PCA9554ABS3,118

I/O Expander, 8 bit, I2C, SMBus, 2.3 V, 5.5 V, HVQFN, 16 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9554ABS3,118
Secondary Manufacturer Part#: PCA9554ABS3,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9554ABS3,118 is an 8bit I²C-bus and SMBus I/O port with interrupt CMOS device. It provides 8 bits of general purpose parallel input/output (GPIO) expansion for I²C-bus/SMBus applications and were developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration, 400KHz clock frequency, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, and so on. The system can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input port or output port register. The polarity of the read register can be inverted with the Polarity inversion register.

  • 5V tolerant I/Os, Polarity inversion register, active LOW interrupt output
  • Low standby current, noise filter on SCL/SDA inputs
  • No glitch on power-up, internal power-on reset, 8 I/O pins which default to 8 inputs
  • 0Hz to 400KHz clock frequency range
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • Supply voltage range from 2.3 to 5.5V (VSS = 0V, Tamb = -40°C to +85°C)
  • Supply current is 104µA typ (VSS = 0V, Tamb = -40°C to +85°C)
  • Power-on reset voltage is 1.7V typ (no load; VI = VDD or VSS, Tamb = -40°C to +85°C)
  • HVQFN16 package, ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16HVQFN EP
16
4.1 x 4.1 x 0.95 mm
HVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.72157
12000+
$0.71789
24000+
$0.71421
48000+
$0.71053
96000+
$0.70685