PDP SEO Portlet

PCA9548APW,118

Bus Switch, I2C, 8 Channels, Bus Switch, 24 ohm, TSSOP, 24 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: PCA9548APW,118
Secondary Manufacturer Part#: PCA9548APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9548APW,118 is an 8-channel I²C-bus switch with reset in a 24 pin TSSOP packages. The SCL/SDA upstream pair fans out to eight downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active LOW reset input allows the PCA9548A to recover from a situation where one of the downstream I²C-buses is stuck in a LOW state. Pulling RESET pin LOW resets I²C-bus state machine and causes all the channels to be deselected as does the internal power-on reset function. The pass gates of the switches are constructed such that the VDD pin can be used to limit the maximum high voltage which will be passed by PCA9548A. This allows the use of different bus voltages on each pair, so that 1.8/2.5/3.3V parts can communicate with 5V parts without any additional protection. External pull-up resistors pull the bus up to the desired voltage level for each channel. All I/O pins are 6V tolerant.

  • 1-of-8 bidirectional translating switches, active LOW reset input
  • Three address pins allowing up to eight devices on the I²C-bus
  • Power-up with all switch channels deselected, low Ron switches
  • No glitch on power-up, supports hot insertion, low standby current
  • Operating power supply voltage range of 2.3V to 5.5V, 6V tolerant inputs
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Standby current is 1µA maximum at (-40°C to +85°C)
  • Power-on reset voltage is 1.6V typical at (no load; VI = VDD or VSS)
  • Operating temperature range from -40°C to +85°C, TSSOP24 package

Technical Attributes

Find Similar Parts

Description Value
1 x 8:1
Gold
I2C Bus Switch
260 °C
0.4 MHz
9 mA
55 Ohm
5.5 V
0.3@2.3V to 5.5V ns
2.3 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
24TSSOP
24
7.9 x 4.5 x 0.95 mm mm
15 pF
No
Industrial
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97