PDP SEO Portlet

PCA9548AD,118

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9548AD,118
Secondary Manufacturer Part#: PCA9548AD,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9548AD,118 is an 8-channel I2C-bus switch with reset. This is an octal bidirectional translating switch controlled via the I2C-bus. The SCL/SDA upstream pair fans out to eight downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active LOW reset input allows the PCA9548A to recover from a situation where one of the downstream I2C-buses is stuck in a LOW state. Pulling the (active low) RESET pin LOW resets the I2C-bus state machine and causes all the channels to be deselected as does the internal Power-on reset function.

  • Supply voltage range from 2.3 to 5.5V
  • I2C-bus interface logic; compatible with SMBus standards
  • Active LOW RESET input, 3 address pins allowing up to 8 devices on the I2C-bus
  • Channel selection via I2C-bus, one channel at a time
  • Power-up with all channels deselected except Channel 0 which is connected
  • Low Ron multiplexers, no glitch on power-up, supports hot insertion, low standby current
  • 6V tolerant inputs and 0Hz to 400kHz clock frequency
  • Allows voltage level translation between 1.8V, 2.5V, 3.3V and 5V buses
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • 24 pin SO package, ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.4 MHz
9 mA
0.3@2.3V to 5.5V ns
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
24SO
24
15.6 x 7.6 x 2.45 mm
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
2000+
$0.975
4000+
$0.97
8000+
$0.965
16000+
$0.96