PCA9547PW,118
I2C Multiplexer 1-Element 8-IN 24-Pin TSSOP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: PCA9547PW,118
Secondary Manufacturer Part#: PCA9547PW,118
- RoHS 10 Compliant
- Tariff Charges
PCA9547PW,118 is an 8-channel I2C-bus multiplexer with reset. This is an octal bidirectional translating multiplexer controlled by the I2C-bus. The SCL/SDA upstream pair fans out to eight downstream pairs, or channels. Only one SCx/SDx channel can be sele
- Supply voltage range from 2.3 to 5.5V
- I2C-bus interface logic; compatible with SMBus standards
- Active LOW RESET input, 3 address pins allowing up to 8 devices on the I2C-bus
- Channel selection via I2C-bus, one channel at a t
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| Gold | ||
| I2C Multiplexer | ||
| 260 | ||
| 0.4 MHz | ||
| 6 mA | ||
| 55 Ohm | ||
| 5.5 V | ||
| 0.3@2.3V to 5.5V ns | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 24TSSOP | ||
| 24 | ||
| 7.9 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |