PCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
- RoHS 10 Compliant
- Tariff Charges
PCA9546AD,118 is a 4-channel I2C-bus switch with reset. This quad bidirectional translating switch is controlled via the I2C-bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active LOW reset input allows the PCA9546A to recover from a situation where one of the downstream I2C-buses is stuck in a LOW state. Pulling the (active LOW) RESET pin LOW resets the I2C-bus state machine and causes all the channels to be deselected as does the internal Power-On Reset (POR) function.
- Supply voltage range from 2.3 to 5.5V
- 1-of-4 bidirectional translating switches
- I2C-bus interface logic, compatible with SMBus standards
- Active LOW reset input and low Ron switches
- Power-up with all switch channels deselected, 3 address pins allowing up to 8 devices on the I2C-bus
- No glitch on power-up, supports hot insertion and low standby current
- 5V tolerant inputs and 0Hz to 400kHz clock frequency
- Allows voltage level translation between 1.8V, 2.5V, 3.3V and 5V buses
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- 16 pin SO package and ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 4:1 | ||
| Gold | ||
| I2C Multiplexer | ||
| 260 | ||
| 0.4 MHz | ||
| 6 mA | ||
| 55 Ohm | ||
| 5.5 V | ||
| 0.3@2.3V to 5.5V ns | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 85 °C | ||
| 16SO | ||
| 16 | ||
| 10 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |