PCA9545APW,112
I2C Multiplexer 1-Element 4-IN 20-Pin TSSOP Tube
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: PCA9545APW,112
Secondary Manufacturer Part#: PCA9545APW,112
- RoHS 10 Compliant
- Tariff Charges
The PCA9545 Seies is a quad bidirectional translating switch controlled via the I2C-bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register.
- 1-of-4 bidirectional translating switches
- I2C-bus interface logic; compatible with SMBus standards
- 4 active LOW interrupt inputs
- Active LOW interrupt output
- Active LOW reset input
- 2 address pins allowing up to 4 devices on the I2C-bus
- Alternate address versions A, B and C allow up to a total of 12 devices on the bus for larger systems or to resolve address conflicts
- Channel selection via I2C-bus, in any combination
- Power-up with all switch channels deselected
- Low Ron switches
- Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 4:1 | ||
| Gold | ||
| I2C Multiplexer | ||
| 260 | ||
| 0.4 MHz | ||
| 10 mA | ||
| 55 Ohm | ||
| 5.5 V | ||
| 0.3@2.3V to 5.5V ns | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |