PDP SEO Portlet

PCA9545AD,118

I2C Multiplexer 1-Element 4-IN 20-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9545AD,118
Secondary Manufacturer Part#: PCA9545AD,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9545 Seies is a quad bidirectional translating switch controlled via the I2C-bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register.

  • 1-of-4 bidirectional translating switches
  • I2C-bus interface logic; compatible with SMBus standards
  • 4 active LOW interrupt inputs
  • Active LOW interrupt output
  • Active LOW reset input
  • 2 address pins allowing up to 4 devices on the I2C-bus
  • Alternate address versions A, B and C allow up to a total of 12 devices on the bus for larger systems or to resolve address conflicts
  • Channel selection via I2C-bus, in any combination
  • Power-up with all switch channels deselected
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V

Technical Attributes

Find Similar Parts

Description Value
1 x 4:1
Gold
I2C Multiplexer
260
0.4 MHz
10 mA
55 Ohm
5.5 V
0.3@2.3V to 5.5V ns
2.3 V
Surface Mount
MSL 1 - Unlimited
4
-40 to 85 °C
20SO
20
13 x 7.6 x 2.45 mm
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.19266
4000+
$1.18658
8000+
$1.18049
16000+
$1.1744
32000+
$1.16832