PDP SEO Portlet

PCA9544ABS,118

I2C Multiplexer 1-Element Open Drain 4-IN 20-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9544ABS,118
Secondary Manufacturer Part#: PCA9544ABS,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9544 is a 1-of-4 bidirectional translating multiplexer, controlled via the I2C-bus. The SCL/SDA upstream pair fans out to four SCx/SDx downstream pairs, or channels. Only one SCx/SDx channel is selected at a time, determined by the contents of the programmable control register.A power-on reset function puts the registers in their default state and initializes the I2C-bus state machine with no channels selected.

  • 1-of-4 bidirectional translating multiplexer
  • I2C-bus interface logic; compatible with SMBus
  • 4 active LOW interrupt inputs
  • Active LOW interrupt output
  • 3 address pins allowing up to 8 devices on the I2C-bus
  • Channel selection via I2C-bus
  • Power-up with all multiplexer channels deselected
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant Inputs
  • 0 Hz to 400 kHz clock frequency
  • ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Three packages offered: SO20, TSSOP20 and HVQFN20

Technical Attributes

Find Similar Parts

Description Value
1 x 4:1
Gold
I2C Multiplexer
260
0.4 MHz
10 mA
55 Ohm
5.5 V
0.3@2.3V to 5.5V ns
2.3 V
Surface Mount
MSL 1 - Unlimited
4
-40 to 85 °C
20HVQFN EP
20
5.1 x 5.1 x 0.95 mm
No
HVQFN EP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.9751
12000+
$0.95936
24000+
$0.94346
48000+
$0.93325
96000+
$0.92842