PCA9543APW,118
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PCA9543APW,118
Secondary Manufacturer Part#: PCA9543APW,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Gold | ||
| I2C Bus Switch | ||
| 260 °C | ||
| 0.4 MHz | ||
| 6 mA | ||
| 55 Ohm | ||
| 5.5 V | ||
| 0.3@2.3V to 5.5V ns | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 0.95 mm mm | ||
| 15 pF | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |