PDP SEO Portlet

PCA9543AD,118

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9543AD,118
Secondary Manufacturer Part#: PCA9543AD,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9543 Series is a bidirectional translating switch, controlled by the I2C-bus. The SCL/SDA upstream pair fans out to two downstream pairs, or channels. Any individual SCx/SDx channels or combination of channels can be selected, determined by thecontents of the programmable control register.

  • 1-of-2 bidirectional translating switches
  • I2C-bus interface logic; compatible with SMBus standards
  • 2 active LOW interrupt inputs
  • Active LOW interrupt output
  • Active LOW reset input
  • 2 address pins allowing up to 4 devices on the I2C-bus
  • Channel selection via I2C-bus, in any combination
  • Power-up with all switch channels deselected
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V

Technical Attributes

Find Similar Parts

Description Value
1 x 2:1
Gold
I2C Multiplexer
260
0.4 MHz
6 mA
55 Ohm
5.5 V
0.3@2.3V to 5.5V ns
2.3 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.032
5000+
$0.97622
10000+
$0.95053
20000+
$0.92615
40000+
$0.903