PDP SEO Portlet

PCA9541ABS/01,118

2-to-1 I2C-Bus Selector 16-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: PCA9541ABS/01,118
Secondary Manufacturer Part#: PCA9541ABS/01,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9541 is a 2-to-1 I²C-bus master selector designed for high reliability dual master I²C-bus applications where system operation is required, even when one master fails or the controller card is removed for maintenance. The two masters (for example, primary and back-up) are located on separate I²C-buses that connect to the same downstream I²C-bus slave devices. I²C-bus commands are sent by either I²C-bus master and are used to select one master at a time. Either master at any time can gain control of the slave devices if the other master is disabled or removed from the system. The failed master is isolated from the system and will not affect communication between the on-line master and the slave devices on the downstream I²C-bus. Two versions are offered for different architectures. PCA9541/01 with channel 0 selected at start-up and PCA9541/03 with no channel selected after start-up. The interrupt outputs are used to provide an indication of which master has control of the bus. One interrupt input (INT IN) collects downstream information and propagates it to the 2 upstream I²C-buses (INT0 and INT1) if enabled. INT0 and INT1 are also used to let the previous bus master know that it is not in control of the bus anymore and to indicate the completion of the bus recovery/initialization sequence. Those interrupts can be disabled and will not generate an interrupt if the masking option is set. A bus recovery/initialization if enabled sends nine clock pulses, a not acknowledge, and a STOP condition in order to set the downstream I²C-bus devices to an initialized state before actually switching the channel to the selected master. An interrupt is sent to the upstream channel when the recovery/initialization procedure is completed. An internal bus sensor senses the downstream I²C-bus traffic and generates an interrupt if a channel switch occurs during a non-idle bus condition. This function is enabled when the PCA9541 recovery/initialization is n

  • 2-to-1 bidirectional master selector
  • I²C-bus interface logic; compatible with SMBus standards
  • PCA9541/01 powers up with Channel 0 selected
  • PCA9541/03 powers up with no channel selected and either master can take control of the bus
  • Active LOW interrupt input
  • 2 active LOW interrupt outputs
  • Active LOW reset input
  • 4 address pins allowing up to 16 devices on the I²C-bus
  • Channel selection via I²C-bus
  • Bus initialization/recovery function
  • Bus traffic sensor
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Software identical for both masters
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 6.0 V tolerant inputs
  • 0 Hz to 400 kHz clock frequency
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM pe

Technical Attributes

Find Similar Parts

Description Value
I2C-Bus Master Selector
Gold
260
Surface Mount
MSL 1 - Unlimited
4
1
2.5, 3.3, 5 V
-40 to 85 °C
16HVQFN EP
16
4.1 x 4.1 x 0.95 mm
No
HVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.2838
12000+
$1.27725
24000+
$1.2707
48000+
$1.26415
96000+
$1.2576