PCA9540BDP/Q900J
Multiplexer 2 x 2:1 8-Pin TSSOP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: PCA9540BDP/Q900J
Secondary Manufacturer Part#: PCA9540BDP/Q900J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 2:1 | ||
| CA | ||
| Multiplexer | ||
| 260 °C | ||
| 400 kHz | ||
| -25 mA | ||
| 6 mA | ||
| 55 Ohm | ||
| 5.5 V | ||
| 0.3@5.5V ns | ||
| 3.6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 5 V | ||
| 65 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |