PDP SEO Portlet

PCA9539RPW/Q900J

Expander 16bit Parallel 400kHz 24-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9539RPW/Q900J
Secondary Manufacturer Part#: PCA9539RPW/Q900J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9539RPW/Q900J is a 16bit I²C-bus and SMBus low power I/O port with interrupt and reset CMOS device. It provides 16 bits of general purpose parallel input/output (GPIO) expansion with interrupt and reset for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. It consists of two 8-bit configuration (input or output selection), input, output and polarity inversion (active HIGH or active LOW operation) registers. The system can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the read register can be inverted with the Polarity inversion register.

  • 16bit I²C-bus GPIO with interrupt and reset
  • 5V tolerant I/Os, Polarity inversion register
  • Active LOW interrupt output, active LOW reset input, low standby current
  • Noise filter on SCL/SDA inputs, no glitch on power-up
  • Internal power-on reset, 16 I/O pins which default to 16 inputs
  • 0Hz to 400KHz clock frequency range
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • Supply voltage range from 2.3 to 5.5V (VSS = 0V, Tamb = -40°C to +85°C)
  • TSSOP24 package, ambient temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
16bit
400 kHz
Parallel
Gold over Nickel Palladium
260 °C
16
5.5 V
2.3 V
Surface Mount
MSL 1 - Unlimited
16
-40 to 85 °C
Open Drain|Totem Pole
24TSSOP
24
7.8 x 4.4 x 0.95 mm
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.31529
5000+
$1.24419
10000+
$1.21145
20000+
$1.18038
40000+
$1.15088