PDP SEO Portlet

PCA9539AHF,128

I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, HWQFN, 24 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9539AHF,128
Secondary Manufacturer Part#: PCA9539AHF,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9539AHF,128 is a 16-bit input/output (GPIO) expander with interrupt and reset for I²C-bus/SMBus applications. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 to 5.5V allows the PCA9539A to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. It contains the PCA9539 register set of four pairs of 8-bit configuration, input, output and polarity inversion registers. The expander is a pin-to-pin replacement to the PCA9539 and other industry-standard part numbers. A more fully featured part, it is also available with Agile I/O features. The expander open-drain interrupt (INT) output is activated when any input state differs from its corresponding input port register state and is used to indicate to the system host that an input state has changed.

  • Low standby current consumption
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Active low reset input (RESET)
  • Open-drain active LOW interrupt output (INT)\
  • 400KHz Fast-mode I²C-bus
  • Internal power-ON reset
  • Power-up with all channels configured as inputs
  • No glitch on power-up
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
16
-40 to 85 °C
24
4 x 4 x 0.75(Max)
Industrial
HWQFN
16-Bit I2C-Bus and SMBus Low Power I/O Port with Interrupt and Reset

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.87176
12000+
$0.85444
24000+
$0.84217
48000+
$0.83024
96000+
$0.80638