PCA9538APWJ
I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 16 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The PCA9538A is a low-voltage 8-bit General Purpose Input/Output (GPIO) expander with interrupt and reset for I²C-bus/SMBus applications. NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs, fan control, etc. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 V to 5.5 V allows the PCA9538A to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. The PCA9538A contains the PCA9538A register set of four 8-bit Configuration, Input, Output, and Polarity Inversion registers. The PCA9538A is a pin-to-pin replacement for the PCA9538 and other industry-standard devices. A more fully functional device, the PCAL9538A, is available with Agile I/O features. See the respective data sheet for more details. The PCA9538A open-drain interrupt (INT) output is activated when any input state differs from its corresponding Input Port register state and is used to indicate to the system master that an input state has changed. INT can be connected to the interrupt input of a microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C-bus. Thus, the PCA9538A can remain a simple slave device. The device outputs have 25 mA sink capabilities for directly driving LEDs while consuming low device current. The power-on reset sets the registers to their default values and initializes the device state machine. In the PCA9538A, the RESET pin causes the same reset/default I/O input configuration to occur without de-powering the device, holding the registers and I²C-bus state machine in their default state until the RESET input is once again HIGH. This input requires a pull-up to VDD. Two hardware pins (A0, A1) select the fix
- I²C-bus to parallel port expander
- Operating power supply voltage range of 1.65 V to 5.5 V
- Low standby current consumption:
- 1.5 µA (typical at 5 V VDD)
- 1.0 µA (typical at 3.3 V VDD)
- Schmitt-trigger action allows slow input transition and better switching noise immunityat the SCL and SDA inputs
- Vhys = 0.10 x VDD (typical)
- 5 V tolerant I/Os
- Active LOW reset input (RESET)
- Open-drain active LOW interrupt output (INT)
- 400 kHz Fast-mode I²C-bus
- Internal power-on reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25 mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD78, Class II
- ESD protection exceeds JESD22:
- 2000 V Human Body Model (A114-A)
- 1000 V Charged-Device Model (C101)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| I2C, SMBus | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 16 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 0.95(Max) | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.65 V | ||
| 8-bit I2C Bus I/O Port |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |