PCA9535D,112
I2C and SMBus Low Power I/O Expander 24-Pin SO Tube
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9535D,112
Secondary Manufacturer Part#: PCA9535D,112
- RoHS 10 Compliant
- Tariff Charges
PCA9535D,112 is a 16bit I²C-bus and SMBus, low power I/O port with interrupt. This CMOS device provides 16-bits of GPIO expansion for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. The impro
- Supply voltage range from 2.3 to 5.5V
- 5V tolerant I/Os
- Polarity inversion register
- Active LOW interrupt output
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power-up, internal power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| -40 to 85 °C | ||
| 24SO | ||
| 24 | ||
| 15.6 x 7.6 x 2.45 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |