PDP SEO Portlet

PCA9535BS,118

I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, HVQFN, 24 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9535BS,118
Secondary Manufacturer Part#: PCA9535BS,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9535BS is a 16-bit CMOS I²C-bus and SMBus, low power I/O Port with interrupt provide 16-bit of general purpose parallel input/output (GPIO) expansion for I²C-bus/SMBus applications and was developed to enhance the semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs and fans. The open-drain interrupt output is activated when any input state differs from its corresponding Input Port register state and is used to indicate to the system master that an input state has changed. The power-on reset sets the registers to their default values and initializes the device state machine.

  • Polarity inversion register
  • Active low interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
16
-40 to 85 °C
24HVQFN EP
24
4.1 x 4.1 x 0.95 mm
HVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.142
12000+
$1.08027
24000+
$1.05184
48000+
$1.02487
96000+
$0.99925