PDP SEO Portlet

PCA9535AHF,128

I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, HWQFN, 24 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9535AHF,128
Secondary Manufacturer Part#: PCA9535AHF,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9535A is a low-voltage 16-bit General Purpose Input/Output (GPIO) expander with interrupt and reset for I²C-bus/SMBus applications. NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs, fan control, etc. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 V to 5.5 V allows the PCA9535A to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. The PCA9535A contains the PCA9535 register set of four pairs of 8-bit Configuration, Input, Output, and Polarity Inversion registers. The PCA9535A is a pin-to-pin replacement to the PCA9535 and other industry-standard devices. A more fully featured device, the PCAL9535A, is available with Agile I/O features. See the respective data sheet for more details. The PCA9535A open-drain interrupt (INT) output is activated when any input state differs from its corresponding Input Port register state and is used to indicate to the system master that an input state has changed. INT can be connected to the interrupt input of a microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C-bus. Thus, the PCA9535A can remain a simple slave device. The device outputs have 25 mA sink capabilities for directly driving LEDs while consuming low device current. The power-on reset sets the registers to their default values and initializes the device state machine. Three hardware pins (A0, A1, A2) select the fixed I²C-bus address and allow up to eight devices to share the same I²C-bus/SMBus.

  • I²C-bus to parallel port expander
  • Pin and function compatible with PCA9535
  • Operating power supply voltage range of 1.65 V to 5.5 V
  • Low standby current consumption:
    • 1.5 µA (typical at 5 V VDD)
    • 1.0 µA (typical at 3.3 V VDD)
  • Schmitt-trigger action allows slow input transition and better switching noise immunityat the SCL and SDA inputs:
    • Vhys = 0.10 x VDD (typical)
  • 5 V tolerant I/Os
  • Open-drain active LOW interrupt output (INT)
  • 400 kHz Fast-mode I²C-bus
  • Internal power-on reset
  • Power-up with all channels configured as inputs
  • No glitch on power-up
  • Latched outputs with 25 mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100 mA per JESD78, Class II
  • ESD protection exceeds JESD22:
    • 2000 V Human Body Model (A114-A)
    • 1000 V Charged-Device Model (C101)

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
16
-40 to 85 °C
24
4 x 4 x 0.75(Max)
Industrial
HWQFN
Low-Voltage 16-Bit I2C-Bus I/O Port with Interrupt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.92157
12000+
$0.87176
24000+
$0.84882
48000+
$0.82705
96000+
$0.80638