PDP SEO Portlet

PCA9532PW,118

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: PCA9532PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Pins
null
null
5.5 V
-40 °C
25 mA
null
Surface Mount
null
null
TSSOP
85 °C
Non-Isolated
400 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.70286
2500+
$2.70286
5000+
$2.55676
10000+
$2.48947
20000+
$2.42564
40000+
$2.365
SubTotal:
$6,757.15