PDP SEO Portlet

PCA9532D,118

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: PCA9532D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Pins
null
null
5.5 V
-40 °C
25 mA
null
Surface Mount
null
null
SOIC
85 °C
Non-Isolated
400 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.47
1000+
$2.47
2000+
$1.96015
4000+
$1.9503
8000+
$1.94045
16000+
$1.9306
SubTotal:
$2,470.00