PDP SEO Portlet

PCA9517DP,118

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.7 V, 5.5 V, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9517DP,118
Secondary Manufacturer Part#: 70R6496
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9517DP,118 is a level translating CMOS I²C-Bus Repeater provides level shifting between low voltage and higher voltage I²C-bus or SMBus applications. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. Using the repeater enables the system designer to isolate two halves of a bus for both voltage and capacitance. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the repeater is unpowered. The 2.7 to 5.5V bus port-B drivers behave much like the drivers on this device, while the adjustable voltage bus port-A drivers drive more current and eliminate the static offset voltage. This results in a low on the port-B translating into a nearly 0V low on the port-A which accommodates smaller voltage swings of lower voltage logic.

  • Bidirectional buffer isolates capacitance and allows 400pF on either side of the device
  • Footprint and functional replacement
  • Active high individual repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Powered-off high-impedance I²C pins
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Technical Attributes

Find Similar Parts

Description Value
I2C Bus Repeater
Gold
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.27
10+
$0.913
25+
$0.826
50+
$0.779
100+
$0.731
250+
$0.685
500+
$0.658