PDP SEO Portlet

PCA9515ADP,118

Bus Repeater, 2.3 V to 3.6 V, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9515ADP,118
Secondary Manufacturer Part#: PCA9515ADP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9515ADP is a CMOS I²C-Bus Repeater intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. The repeater enables the system designer to isolate two halves of a bus, thus more devices or longer length can be accommodated. The output pull-down of each internal buffer is set for approximately 0.5V, while the input threshold of each internal buffer is set about 0.07V lower, when the output is internally driven low. This prevents a lock-up condition from occurring.

  • 2-channel, bidirectional buffer
  • Active high repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Powered-off high-impedance I²C pins
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Technical Attributes

Find Similar Parts

Description Value
I2C Bus Repeater
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8
3.1 x 3.1 x 0.95 mm
PCA9515A Series
TSSOP
3.6 V
2.3 V
I2C Bus Repeater

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.00014
5000+
$0.98026
10000+
$0.96619
20000+
$0.95251
40000+
$0.92512