PDP SEO Portlet

PCA9511ADP,118

Buffer, 2.7 V to 5.5 V, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9511ADP,118
Secondary Manufacturer Part#: PCA9511ADP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9511ADP is a hot swappable I²C-bus and SMBus Buffer that allows I/O card insertion into a live backplane without corrupting the data and clock buses. Control circuitry prevents the backplane from being connected to the card until a stop command or bus idle occurs on the backplane without bus contention on the card. When the connection is made, this provides bidirectional buffering, keeping the backplane and card capacitances isolated. Its rise time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise time requirements. It incorporates a digital ENABLE input pin, which enables the device when asserted HIGH and forces the device into a low current mode when asserted LOW and an open-drain READY output pin, which indicates that the backplane and card sides are connected together or not. During insertion, buffer SDA and SCL lines are pre-charged to 1V to minimize the current required to charge the parasitic capacitance of the chip.

  • Compatible with I²C-bus Standard-mode, I²C-bus Fast-mode and SMBus standards
  • Active HIGH ENABLE input
  • Active HIGH READY open-drain output
  • Supporting clock stretching and multiple master arbitration/synchronization
  • Built-in ?V/?t rise time accelerators
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • 0Hz to 400kHz Clock frequency

Technical Attributes

Find Similar Parts

Description Value
No
Hot-Swap Controller
Gold
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
TSSOP
5.5 V
2.7 V
Positive Voltage

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.36086
5000+
$1.2873
10000+
$1.25342
20000+
$1.22128
40000+
$1.19075