PDP SEO Portlet

PCA9509PDP,118

I2C BUS and SMBus Repeater 8-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9509PDP,118
Secondary Manufacturer Part#: PCA9509PDP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9509PDP,118 is a low power level translating I²C-bus/SMBus repeater with two voltage supply that enables processor low voltage 2-wire serial bus to interface with standard I²C-bus or SMBus I/O. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bidirectional buffering for both the data and the clock lines, thus enabling the I²C-bus or SMBus maximum capacitance of 400pF on the higher voltage side. Port A allows a voltage range from 0.8V to 2.0V and is overvoltage tolerant. Port B allows a voltage range from 2.3V to 5.5V and is overvoltage tolerant. Both port A and port B SDA and SCL pins are high-impedance when it is unpowered. Bus port B drivers are compliant with SMBus I/O levels, while port A uses an offset LOW which prevents bus lock-up and allows the bidirectional nature of the device. When the port A I/O is driven LOW internally, the LOW is not recognized as a LOW by input.

  • Bidirectional buffer isolates capacitance and allows 400pF on port B of the device
  • No internal current source on A port to reduce current consumption for portable applications
  • Active HIGH enable input disables current mirrors to reduce standby power
  • Open-drain inputs/outputs, lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates standard-mode and Fast-mode I²C-bus devices and multiple controllers
  • Powered-off high-impedance I²C-bus pins, all pins are 5V tolerant with respect to ground pin
  • ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • TSSOP8 package, ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8
3.1 x 3.1 x 0.95 mm
TSSOP
I2C BUS and SMBus Repeater

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.891
5000+
$0.88654
10000+
$0.88209
20000+
$0.87764
40000+
$0.87318